CML Innovative Technologies LED, Green, Red Panel LED PL16SL Series, 16 mm, Wire Termination, IP67 24V

Subtotal (1 unit)*

$46.28

(exc. GST)

$50.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.28

*price indicative

RS Stock No.:
188-561
Mfr. Part No.:
PL16SL193
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel LED

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

LED

LED Colour

Green, Red

Terminal Type

Wire

IP Rating

IP67

Viewing Angle

110 °

Mount Hole Size

16 mm

Maximum Supply Voltage

24V

Multicolour/Single Colour

Multicolour

Input Voltage Type

AC/DC

Length

232mm

Standards/Approvals

CE/ UKCA, RoHS, REACH SVHC

Series

PL16SL

COO (Country of Origin):
CN
The CML Innovative Technologies 16mm Stainless Steel Panel Lights are designed for optimal performance with LED components at 25°C and 20mA. The bezel is crafted from durable Stainless Steel 304, while the housing is made of PA6. Featuring a 24 AWG wire gauge, they support both AC and DC operating currents.

RoHS compliant

REACH SVHC compliant

IP67 protection rated

Average LED life of 50000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy