CML Innovative Technologies LED, Green, Red Panel LED PL16SL Series, 16 mm, Wire Termination, IP67 12V
- RS Stock No.:
- 188-562
- Mfr. Part No.:
- PL16SL082
- Brand:
- CML Innovative Technologies
Subtotal (1 unit)*
$46.28
(exc. GST)
$50.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.28 |
*price indicative
- RS Stock No.:
- 188-562
- Mfr. Part No.:
- PL16SL082
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel LED | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| Terminal Type | Wire | |
| LED Colour | Green, Red | |
| IP Rating | IP67 | |
| Mount Hole Size | 16 mm | |
| Viewing Angle | 110 + 110° | |
| Maximum Supply Voltage | 12V | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Multicolour | |
| Standards/Approvals | RoHS, REACH SVHC, CE/ UKCA | |
| Length | 228.1mm | |
| Series | PL16SL | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel LED | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
Terminal Type Wire | ||
LED Colour Green, Red | ||
IP Rating IP67 | ||
Mount Hole Size 16 mm | ||
Viewing Angle 110 + 110° | ||
Maximum Supply Voltage 12V | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Multicolour | ||
Standards/Approvals RoHS, REACH SVHC, CE/ UKCA | ||
Length 228.1mm | ||
Series PL16SL | ||
- COO (Country of Origin):
- CN
The CML Innovative Technologies 16mm Stainless Steel Panel Lights are designed for optimal performance with LED components at 25°C and 20mA. The bezel is crafted from durable Stainless Steel 304, while the housing is made of PA6. Featuring a 24 AWG wire gauge, they support both AC and DC operating currents.
RoHS compliant
REACH SVHC compliant
IP67 protection rated
Average LED life of 50000 hours
Related links
- CML Innovative Technologies PL16SL Series Stainless Steel Panel Light Wire Termination 12V 20 mA
- CML Innovative Technologies PL16SL Series Stainless Steel Panel Light Wire Termination 12V 20 mA,
- CML Innovative Technologies PL16SL Series Stainless Steel Panel Light Red Panel LED
- CML Innovative Technologies PL16SL Series Stainless Steel Panel Light Wire Termination 12V 20 mA,
- CML Innovative Technologies PL16SL Series Stainless Steel Panel Light Green Panel LED
- CML Innovative Technologies PL16SL Series Stainless Steel Panel Light Wire Termination 12V 20 mA
- CML Innovative Technologies PL22SL Series Stainless Steel Panel Light Red Panel LED
- CML Innovative Technologies PL12SL Series Stainless Steel Panel Light Red Panel LED
