CML Innovative Technologies LED, White Panel LED PL16SL Series, 16 mm, Wire Termination, IP67 12V

Subtotal (1 unit)*

$39.69

(exc. GST)

$43.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.69

*price indicative

RS Stock No.:
188-555
Mfr. Part No.:
PL16SL162
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel LED

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

LED

LED Colour

White

Terminal Type

Wire

IP Rating

IP67

Mount Hole Size

16 mm

Viewing Angle

110 °

Maximum Supply Voltage

12V

Multicolour/Single Colour

Single Colour

Input Voltage Type

AC/DC

Luminous Intensity

2400mcd

Standards/Approvals

RoHS, CE/UKCA, REACH SVHC

Length

232mm

Series

PL16SL

COO (Country of Origin):
CN
The CML Innovative Technologies 16mm Stainless Steel Panel Lights feature optical data optimized for LED components at 25°C and 20mA. The bezel is constructed from robust Stainless Steel 304, with a housing made of PA6. Utilizing a 24 AWG wire gauge, these lights are compatible with both AC and DC operating currents, ensuring versatile and reliable performance.

RoHS compliant

REACH SVHC compliant

IP67 protection rated

Average LED life of 50000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy