CML Innovative Technologies LED, Red Panel LED PL10SL Series, 10 mm, Wire Termination, IP67 24V
- RS Stock No.:
- 187-225
- Mfr. Part No.:
- PL10SL013
- Brand:
- CML Innovative Technologies
Subtotal (1 unit)*
$32.45
(exc. GST)
$35.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.45 |
*price indicative
- RS Stock No.:
- 187-225
- Mfr. Part No.:
- PL10SL013
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel LED | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| LED Colour | Red | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Mount Hole Size | 10 mm | |
| Viewing Angle | 140 ° | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 600mcd | |
| Standards/Approvals | CE/UKCA, REACH SVHC, RoHS | |
| Length | 170.9mm | |
| Series | PL10SL | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel LED | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
LED Colour Red | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Mount Hole Size 10 mm | ||
Viewing Angle 140 ° | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 600mcd | ||
Standards/Approvals CE/UKCA, REACH SVHC, RoHS | ||
Length 170.9mm | ||
Series PL10SL | ||
- COO (Country of Origin):
- CN
The CML Innovative Technologies 10mm Stainless Steel Panel Lights feature an optical design optimized for LED components at 25°C and 20mA. The bezel is crafted from durable Stainless Steel 304, while the housing is made of PA6. The lights utilize a 24 AWG wire gauge. They are suitable for both AC and DC operating currents, with a current rating of ≤ 20mA.
RoHS compliant
REACH SVHC compliant
IP67 protection rated
Average LED life of 50000 hours
Related links
- CML Innovative Technologies PL10SL Series Stainless Steel Panel Light Wire Termination 24V 20 mA
- CML Innovative Technologies PL10SL Series Stainless Steel Panel Light Green Panel LED
- CML Innovative Technologies PL10SL Series Stainless Steel Panel Light Wire Termination 24V 20 mA
- CML Innovative Technologies PL10SL Series Stainless Steel Panel Light Red Panel LED
- CML Innovative Technologies PL10SL Series Stainless Steel Panel Light Wire Termination 12V 20 mA
- CML Innovative Technologies PL10SL Series Stainless Steel Panel Light Wire Termination 240V 20 mA
- CML Innovative Technologies PL10SL Series Stainless Steel Panel Light Wire Termination 110V 20 mA
- CML Innovative Technologies PL10SL Series Stainless Steel Panel Light Wire Termination 24V 20 mA,
