CML Innovative Technologies LED, Red, Green Panel LED PL10SL Series, 10 mm, Wire Termination, IP67 24V
- RS Stock No.:
- 186-986
- Mfr. Part No.:
- PL10SL083
- Brand:
- CML Innovative Technologies
Subtotal (1 unit)*
$37.72
(exc. GST)
$41.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.72 |
*price indicative
- RS Stock No.:
- 186-986
- Mfr. Part No.:
- PL10SL083
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel LED | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| Terminal Type | Wire | |
| LED Colour | Red, Green | |
| IP Rating | IP67 | |
| Mount Hole Size | 10 mm | |
| Viewing Angle | 140 ° | |
| Maximum Supply Voltage | 24V | |
| Multicolour/Single Colour | Multicolour | |
| Input Voltage Type | AC/DC | |
| Standards/Approvals | REACH SVHC, RoHS, CE/ UKCA | |
| Length | 170.9mm | |
| Series | PL10SL | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel LED | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
Terminal Type Wire | ||
LED Colour Red, Green | ||
IP Rating IP67 | ||
Mount Hole Size 10 mm | ||
Viewing Angle 140 ° | ||
Maximum Supply Voltage 24V | ||
Multicolour/Single Colour Multicolour | ||
Input Voltage Type AC/DC | ||
Standards/Approvals REACH SVHC, RoHS, CE/ UKCA | ||
Length 170.9mm | ||
Series PL10SL | ||
- COO (Country of Origin):
- CN
The CML Innovative Technologies 10mm Stainless Steel Panel Lights feature optical data specific to the LED component at 25ºC and 20mA, ensuring optimal performance. The bezel is made from durable stainless steel 304, while the housing is crafted from PA6, providing strength and longevity. With a wire gauge of 24 AWG, installation is straightforward. Designed for versatility, these lights operate on both AC and DC currents, with a current rating of ≤ 20mA.
RoHS compliant
REACH SVHC compliant
IP67 protection rated
Average LED life of 50000 hours
Related links
- CML Innovative Technologies PL10SL Series Stainless Steel Panel Light Green Panel LED
- CML Innovative Technologies PL10SL Series Stainless Steel Panel Light Red Panel LED
- CML Innovative Technologies PL10SL Series Stainless Steel Panel Light Wire Termination 24V 20 mA
- CML Innovative Technologies PL10SL Series Stainless Steel Panel Light Wire Termination 24V 20 mA,
- CML Innovative Technologies PL10SL Series Stainless Steel Panel Light Green Panel LED
- CML Innovative Technologies PL10SL Series Stainless Steel Panel Light Wire Termination 24V 20 mA,
- CML Innovative Technologies PL10SL Series Stainless Steel Panel Light Wire Termination 24V 20 mA
- CML Innovative Technologies PL08SL Series Stainless Steel Panel Light Green Panel LED
