CML Innovative Technologies LED, Blue Panel LED PL14SL Series, 14 mm, Wire Termination, IP67 12V

Subtotal (1 unit)*

$39.69

(exc. GST)

$43.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.69

*price indicative

RS Stock No.:
187-018
Mfr. Part No.:
PL14SL052
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel LED

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

LED

LED Colour

Blue

Terminal Type

Wire

IP Rating

IP67

Viewing Angle

130 °

Mount Hole Size

14 mm

Maximum Supply Voltage

12V

Input Voltage Type

AC/DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

500mcd

Standards/Approvals

RoHS, CE/UKCA, REACH SVHC

Length

235mm

Series

PL14SL

COO (Country of Origin):
CN
The CML Innovative Technologies 14mm Stainless Steel Panel Lights feature optical data optimized for LED components at 25°C and 20mA. The bezel is constructed from durable Stainless Steel 304, and the housing is made from PA6. Utilizing a 24 AWG wire gauge, these lights are compatible with both AC and DC operating currents.

RoHS compliant

REACH SVHC compliant

IP67 protection rated

Average LED life of 50000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy