CML Innovative Technologies LED, Blue Panel LED PL14SL Series, 14 mm, Wire Termination, IP67 240V

Subtotal (1 unit)*

$39.69

(exc. GST)

$43.66

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 19 unit(s), ready to ship from another location
Units
Per unit
1 +$39.69

*price indicative

RS Stock No.:
188-533
Mfr. Part No.:
PL14SL056
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel LED

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

LED

Terminal Type

Wire

LED Colour

Blue

IP Rating

IP67

Viewing Angle

130 °

Mount Hole Size

14 mm

Maximum Supply Voltage

240V

Multicolour/Single Colour

Single Colour

Input Voltage Type

AC/DC

Luminous Intensity

500mcd

Length

235mm

Standards/Approvals

REACH SVHC, CE/UKCA, RoHS

Series

PL14SL

COO (Country of Origin):
CN
The CML Innovative Technologies 14mm Stainless Steel Panel Lights feature optical data optimized for LED components at 25°C and 20mA. The bezel is constructed from durable Stainless Steel 304, and the housing is made from PA6. Utilizing a 24 AWG wire gauge, these lights are compatible with both AC and DC operating currents.

RoHS compliant

REACH SVHC compliant

IP67 protection rated

Average LED life of 50000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy