RS Better World
Siemens Mounting Plate For Use With PAC3100 Series, PAC3200 Series, PAC4200 Series
- RS Stock No.:
- 723-2239
- Mfr. Part No.:
- 7KM9900-0YA00-0AA0
- Brand:
- Siemens
Get a bulk buy discount
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$38.65
(exc. GST)
$42.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $38.65 | - |
| 3 - 4 | $37.11 | 3% |
| 5 + | $35.57 | 7% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 723-2239
- Mfr. Part No.:
- 7KM9900-0YA00-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Plate | |
| For Use With | PAC3100 Series, PAC3200 Series, PAC4200 Series | |
| Standards/Approvals | No | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Plate | ||
For Use With PAC3100 Series, PAC3200 Series, PAC4200 Series | ||
Standards/Approvals No | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- HU
Sentron PAC - Accessories
The 7KM PAC measuring devices are used to measure and indicate all relevant network parameters in low-voltage power distribution. They can be used for single-phase measurements as well as for multiphase measurements in 3 and 4-conductor networks.
Accessories for 7KM PAC Power Monitoring Device
• Adapter for mounting
• Plug-in I/O-modules
• Plug-in communication modules
• Straight-through current transformers
- RS Stock No. 5091219
- Mfr. Part No. 25622080
Each
$19.37
- RS Stock No. 1884562
- Mfr. Part No. P3GA-11
Each
$59.34
- RS Stock No. 0329468
- Mfr. Part No. P2CF-08-E
Each
$36.34
- RS Stock No. 0342916
- Mfr. Part No. Y92F-30
Each
$28.13
Related links
- Siemens PLC Expansion Module for use with PAC3200 Series, PAC4200 Series
- Siemens Adapter For Use With PAC3100 PAC3200
- Siemens 7KM Series Spare Part for Use with 7KM PAC4200
- Siemens Mounting Adapter 6SL3261 Series Adapter for Use with Motor
- Roth+Co RoHS Compliant Standard
- Siemens Mounting Kit for use with Power Module PM230, SINAMICS G120P Series
- Siemens SIMATIC S7-1500 ET 200 Series Mounting Rail for Use with Mounting of Incidentals
- Siemens 6AG1193 Series Mounting Kit












