Socomec Cable Locator For Use With Circular Torus Firm 600/1 D120mm
- RS Stock No.:
- 252-0640
- Mfr. Part No.:
- 49500014
- Brand:
- Socomec
Subtotal (1 unit)*
$200.80
(exc. GST)
$220.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.80 |
*price indicative
- RS Stock No.:
- 252-0640
- Mfr. Part No.:
- 49500014
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Accessory Type | Cable Locator | |
| Product Type | Adapter Cable | |
| For Use With | Circular Torus Firm 600/1 D120mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Accessory Type Cable Locator | ||
Product Type Adapter Cable | ||
For Use With Circular Torus Firm 600/1 D120mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Socomecs cable locator enables the cables to be centred in the toroids aperture. The use of this accessory allows the core balance transformer to be directly mounted onto the cables.
Cable locator for size 120 mm
- RS Stock No. 2210448
- Mfr. Part No. 49500013
Each
$193.49
- RS Stock No. 2520639
- Mfr. Part No. 49500011
Each
$43.64
- RS Stock No. 9055318
- Mfr. Part No. PAXCDC20
Each
$180.66
- RS Stock No. 8417970
- Mfr. Part No. G.300.004
Each
$107.86
Related links
- Socomec Cable Locator For Use With Firm Circular Torus D30mm
- Socomec Cable Locator For Use With DELTA IC/IP-R Toroid
- Socomec Cable For Use With Digiware Bus
- Socomec Cable For Use With DIRIS Digiware Idc
- Socomec Cable For Use With DIRIS D-30 Display
- Socomec Cable For Use With DIRIS Digiware I, DIRIS B or DIRIS A-40
- Fluke 2042 Cable Tracer Cable Tracer Maximum Safe Working Voltage 400 V Battery LCD
- Socomec For Use With Ammeter











