Socomec Cable For Use With DIRIS Digiware I, DIRIS B or DIRIS A-40

Subtotal (1 unit)*

$68.30

(exc. GST)

$75.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.30

*price indicative

RS Stock No.:
253-3736
Mfr. Part No.:
48290603
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Cable

Accessory Type

Cable

For Use With

DIRIS Digiware I, DIRIS B or DIRIS A-40

Series

4829

Standards/Approvals

IEC 61557-12, ISO 14025, UL

COO (Country of Origin):
CN
The Socomec RJ12 cable is used to connect current sensors and DIRIS Digiware I, DIRIS B or DIRIS A-40.

600 Volt cable insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy