Lumel Programming Module For Use With Lumel S. A. Products

Stock information currently inaccessible
RS Stock No.:
242-5756
Mfr. Part No.:
PD14 8
Brand:
Lumel
Find similar products by selecting one or more attributes.
Select all

Brand

Lumel

Accessory Type

Programming Module

For Use With

Lumel S. A. Products

COO (Country of Origin):
PL
The Lumel programmer is destined to configure Lumel products with a PC computer. It enables the connection of LUMEL S.A. products to a PC computer through the USB interface. The device programming is carried out using free PD11 and eCon software.

Baud rate 9600 bps
Information unit 8N1 (8 data bits without the even parity bit, 1 stop bit)
Overall dimensions 43 x 51 x 20 mm
Wire length 1.5 m
Supply voltage Collected from the device and the USB port
Relative air humidity < 95% inadmissible condensation
Housing protection grade IP20

Related links