Lascar Expansion Module For Use With SGD 70-A/123-9655
- RS Stock No.:
- 217-6278
- Distrelec Article No.:
- 302-51-996
- Mfr. Part No.:
- S70-CAN
- Brand:
- Lascar
Subtotal (1 unit)*
$96.36
(exc. GST)
$106.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.36 |
*price indicative
- RS Stock No.:
- 217-6278
- Distrelec Article No.:
- 302-51-996
- Mfr. Part No.:
- S70-CAN
- Brand:
- Lascar
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
| Brand | Lascar | |
| Product Type | Communication Module | |
| Accessory Type | Expansion Module | |
| For Use With | SGD 70-A/123-9655 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Communication Module | ||
Accessory Type Expansion Module | ||
For Use With SGD 70-A/123-9655 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Lascar S70-CAN is an add on board allowing for CAN bus communication for the SGD 70-A. Simply mount onto the rear of the SGD 70-A providing a 3-wire CAN bus interface.
Provides support for CAN J1939 to PanelPilotACE SGD 70-A
Typical applications are Automotive and Marine
Related links
- Lascar PanelPilotACE TFT Digital Panel Multifunction Meter for Current 117 mm x 180 mm
- Lascar EL-SGD 70-ATP Temperature Data Logger 4 Channel
- Lascar PanelPilotACE TFT Multi-Function Panel Meters for Voltage, Current
- Lascar B Series Digital Voltmeter DC 34 mm, 70 mm
- Lascar PanelPilot TFT Digital Panel Multifunction Meter for Voltage 33 mm
- Lascar PanelPilot TFT Digital Panel Multifunction Meter for Current
- Lascar PanelPilot TFT Digital Panel Multifunction Meter for Current, 74 mm x 92 mm
- Lascar PanelPilot TFT Digital Panel Multifunction Meter for Current, 46 mm x 74 mm