Lascar PanelPilotACE TFT Multi-Function Panel Meters for Voltage, Current

Subtotal (1 unit)*

$1,046.21

(exc. GST)

$1,150.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,046.21

*price indicative

RS Stock No.:
138-3528
Distrelec Article No.:
302-52-011
Mfr. Part No.:
SGD 70-A-DK+
Brand:
Lascar
Find similar products by selecting one or more attributes.
Select all

Brand

Lascar

Product Type

Multi-Function Panel Meters

Properties Measured

Voltage, Current

Display Type

TFT

Depth

75mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

No

Meter Type

Digital

Series

PanelPilotACE

Development Kit for the SGD 70-A


The development kit is a state-of-the-art board that allows users to connect and test the input and output functionality of the SGD 70-A, PanelPilotACE display. The board includes LEDs and switches for digital I/O's, four potentiometers to generate analogue inputs, variable brightness LEDs for PWN outputs and a prototyping area for testing circuitry. Connections are also available for the display's RS232, RS485, SPI and I²C functionality.

Features and Benefits


4 x analogue inputs each with ±5Vd.c. analogue dial and screw terminals for external inputs

8x digital I/O's each with input switch, status LED and pin headers to connect external circuitry

4 x PWN outputs each with LED indication and pin heads to connect external circuitry

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy