Siemens Protection Pocket For Use With Thermostats and Sensors

Subtotal (1 unit)*

$260.99

(exc. GST)

$287.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$260.99

*price indicative

RS Stock No.:
636-549
Mfr. Part No.:
ALT-SSF450 / BPZ:ALT-SSF450
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Protection Pocket

Product Type

Mounting Kit

For Use With

Thermostats and Sensors

Standards/Approvals

RoHS since 01.04.2006, WEEE, AL:N/ECCN:N

Series

ALT-SSF

COO (Country of Origin):
DE
The Siemens Protection pocket crafted from stainless steel, designed for secure sensor installation in industrial environments. It features a G½ inch connection thread and is rated for Nominal Pressure 40 bar, ensuring reliable performance under demanding conditions. Designed for seamless integration into industrial systems, it enhances sensor longevity by providing robust shielding against environmental stressors.

Suited for splash water containing salt

Lightweight design

It facilitate quick mounting and removal of thermostats and sensors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy