Phoenix Contact Panel Marker, 20 mm Length 0815800 Yellow
- RS Stock No.:
- 856-4599
- Mfr. Part No.:
- 0815800
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$786.89
(exc. GST)
$865.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $786.89 |
*price indicative
- RS Stock No.:
- 856-4599
- Mfr. Part No.:
- 0815800
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 20mm | |
| Width | 8mm | |
| Colour | Yellow | |
| Number of Individual Labels | 10000 | |
| Material | Polyester | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 20mm | ||
Width 8mm | ||
Colour Yellow | ||
Number of Individual Labels 10000 | ||
Material Polyester | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS | ||
- COO (Country of Origin):
- DE
Fabric label, Roll, yellow, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 20 mm x 8 mm, Number of individual labels: 10000
Enables labels to be stuck over edges and curves
Related links
- Phoenix Contact Panel Marker, 20 mm Length 5031692 Yellow
- Phoenix Contact Panel Marker, 20 mm Length 0816773 Yellow
- Phoenix Contact Panel Marker, 20 mm Length 0822631 Yellow
- Phoenix Contact Panel Marker, 20 mm Length 5031388 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0828883 Yellow
- Phoenix Contact Panel Marker, 20 mm Length 0816155 Yellow
- Phoenix Contact Panel Marker, 20 mm Length 0828097 Silver
- Phoenix Contact Panel Marker, 20 mm Length 0802762 White
