Phoenix Contact Panel Marker, 32mm Length
- RS Stock No.:
- 860-3382
- Mfr. Part No.:
- 0830658
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 25/07/2024
Price (ex. GST) Each
$1,714.13
(exc. GST)
$1,885.54
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,714.13 |
- RS Stock No.:
- 860-3382
- Mfr. Part No.:
- 0830658
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
High-temperature label, large roll, for thermal transfer printers, resistant for 60 s at up to 300°C
Specifications
Attribute | Value |
---|---|
Length | 32mm |
Width | 10mm |
Related links
- Phoenix Contact Panel Marker, 50mm Length
- Phoenix Contact Panel Marker, 52mm Length
- Phoenix Contact Panel Marker, 27mm Length
- Phoenix Contact Panel Marker, 15m Length
- Phoenix Contact Panel Marker, 296mm Length
- Phoenix Contact Panel Marker, 8mm Length
- Phoenix Contact Panel Marker, 65mm Length
- Phoenix Contact Panel Marker, 37mm Length