Phoenix Contact Panel Marker, 11 mm Length 0800705 Yellow
- RS Stock No.:
- 860-3272
- Mfr. Part No.:
- 0800705
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$440.42
(exc. GST)
$484.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $440.42 | $44.042 |
*price indicative
- RS Stock No.:
- 860-3272
- Mfr. Part No.:
- 0800705
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 11mm | |
| Width | 19mm | |
| Colour | Yellow | |
| Material | Polyester | |
| Number of Individual Labels | 168 | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 11mm | ||
Width 19mm | ||
Colour Yellow | ||
Material Polyester | ||
Number of Individual Labels 168 | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Label sheet, DIN A4, Sheet, yellow, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, Office printing systems, mounting type: adhesive, lettering field size: 19 x 11 mm, Number of individual labels: 168
The unperforated SK U ... sheets are available for custom label designs;These labels have been specially developed for laser printers
Can be printed on all commercially available laser printers
Related links
- Phoenix Contact Panel Marker, 11 mm Length 0822602 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0828871 Yellow
- Phoenix Contact Panel Marker, 11 mm Length 0828094 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0828872 Silver
- Phoenix Contact Panel Marker, 5 mm Length 0830530 Yellow
- Phoenix Contact Panel Marker, 9 mm Length 5032497 Yellow
- Phoenix Contact Panel Marker, 30 mm Length 0816935 Yellow
- Phoenix Contact Panel Marker, 25 mm Length 0830533 Yellow
