Phoenix Contact Panel Marker, 296 mm Length 0800132 Yellow

Subtotal (1 box of 10 units)*

$508.04

(exc. GST)

$558.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$508.04$50.804

*price indicative

RS Stock No.:
860-3256
Mfr. Part No.:
0800132
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Length

296mm

Width

210mm

Colour

Yellow

Material

Polyester

Standards/Approvals

RoHS, DIN EN 61010-1 (VDE 0411-1)

COO (Country of Origin):
DE
Marker sheet, Din A4, yellow, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, Office printing systems, mounting type: adhesive, for terminal block width: 210 mm, lettering field size: 296 x 210 mm

These labels have been specially developed for laser printers;The unperforated SK U ... sheets are available for custom label designs

Can be printed on all commercially available laser printers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy