Phoenix Contact Panel Marker, 15 m Length 1014311 Yellow
- RS Stock No.:
- 860-3143
- Mfr. Part No.:
- 1014311
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$231.27
(exc. GST)
$254.40
(inc. GST)
Stock information currently inaccessible - Please check back later
- RS Stock No.:
- 860-3143
- Mfr. Part No.:
- 1014311
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 15m | |
| Width | 30mm | |
| Colour | Yellow | |
| Material | Magnetic Tape | |
| Number of Individual Labels | 1 | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 15m | ||
Width 30mm | ||
Colour Yellow | ||
Material Magnetic Tape | ||
Number of Individual Labels 1 | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS | ||
- COO (Country of Origin):
- DE
Magnetic label, Roll, yellow, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: magnetic adhesion, lettering field size: 15000 x 30 mm, Number of individual labels: 1
Magnetic tape coated with polyester foil
Related links
- Phoenix Contact Panel Marker, 15 m Length 1014308 Yellow
- Phoenix Contact Panel Marker, 15 m Length 1014305 Yellow
- Phoenix Contact Panel Marker, 15 m Length 1014314 Yellow
- Phoenix Contact Panel Marker, 15 m Length 1014317 Yellow
- Phoenix Contact Panel Marker, 15 m Length 1014309 White
- Phoenix Contact Panel Marker, 15 m Length 1014316 Silver
- Phoenix Contact Panel Marker, 15 m Length 1014307 Silver
- Phoenix Contact Panel Marker, 15 m Length 1014306 White
