Phoenix Contact Panel Marker, 15 m Length 1014306 White

Subtotal (1 unit)*

$260.04

(exc. GST)

$286.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$260.04

*price indicative

RS Stock No.:
860-3130
Mfr. Part No.:
1014306
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Length

15m

Width

25mm

Colour

White

Number of Individual Labels

1

Material

Magnetic Tape

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1), RoHS

COO (Country of Origin):
DE
Magnetic label, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: magnetic adhesion, lettering field size: 15000 x 25 mm, Number of individual labels: 1

Magnetic tape coated with polyester foil

Related links