Phoenix Contact Panel Marker, 104 mm Length 1014295 Yellow
- RS Stock No.:
- 860-3111
- Mfr. Part No.:
- 1014295
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$178.02
(exc. GST)
$195.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $178.02 | $17.802 |
*price indicative
- RS Stock No.:
- 860-3111
- Mfr. Part No.:
- 1014295
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Sub Type | Printed Labels | |
| Length | 104mm | |
| Width | 70mm | |
| Colour | Yellow | |
| Number of Individual Labels | 2 | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Sub Type Printed Labels | ||
Length 104mm | ||
Width 70mm | ||
Colour Yellow | ||
Number of Individual Labels 2 | ||
Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Plastic label, Card, yellow, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: adhesive, lettering field size: 104 x 70 mm, Number of individual labels: 2
Stick-on combi labels;Suitable for indoor and outdoor use
The perforated markers are easy to separate;When used in conjunction with high-quality ink ribbons, they result in a highly resistant form of marking that is even suitable for harsh environments
Related links
- Phoenix Contact Panel Marker, 104 mm Length 1014292 Yellow
- Phoenix Contact Panel Marker, 104 mm Length 1014296 Blue
- Phoenix Contact Panel Marker, 104 mm Length 1014293 Blue
- Phoenix Contact Panel Marker, 104 mm Length 1014291 White
- Phoenix Contact Panel Marker, 104 mm Length 0830839 White
- Phoenix Contact Panel Marker, 104 mm Length 1014294 White
- Phoenix Contact Panel Marker, 27 mm Length 0825476 Yellow
- Phoenix Contact Panel Marker, 5 mm Length 0830530 Yellow
