Phoenix Contact Panel Marker, 26 mm Length, 26 mm Height 1014243 Red, Brown
- RS Stock No.:
- 860-3010
- Mfr. Part No.:
- 1014243
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$808.36
(exc. GST)
$889.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $808.36 |
*price indicative
- RS Stock No.:
- 860-3010
- Mfr. Part No.:
- 1014243
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Sub Type | Printed Labels | |
| Height | 26mm | |
| Length | 26mm | |
| Width | 280mm | |
| Colour | Red, Brown | |
| Material | Polyester | |
| Number of Individual Labels | 250 | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Sub Type Printed Labels | ||
Height 26mm | ||
Length 26mm | ||
Width 280mm | ||
Colour Red, Brown | ||
Material Polyester | ||
Number of Individual Labels 250 | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Pipeline markers, Roll, brown/red, pre-printed, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, diameter: 0 mm, lettering field size: 26 x 280 mm, Number of individual labels: 250
Suitable for indoor and outdoor use;Group 8 (combustible liquids);Stick-on pipeline markers, unmarked
High temperature resistance;Finely perforated arrowheads enable the arrowheads which are not required to be easily removed
Related links
- Phoenix Contact Panel Marker 26 mm Height 1014245 Brown, Black
- Phoenix Contact Panel Marker 26 mm Height 1014231 Red
- Phoenix Contact Panel Marker 26 mm Height 1014235 Red, Yellow
- Phoenix Contact Panel Marker 26 mm Height 1014247 Blue
- Phoenix Contact Panel Marker 26 mm Height 1014239 Orange
- Phoenix Contact Panel Marker 26 mm Height 1014241 Purple
- Phoenix Contact Panel Marker 26 mm Height 1014233 Grey
- Phoenix Contact Panel Marker 26 mm Height 0806958 White
