Phoenix Contact Panel Marker, 26 mm Length, 26 mm Height 1014241 Purple

Subtotal (1 unit)*

$744.45

(exc. GST)

$818.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$744.45

*price indicative

RS Stock No.:
860-3008
Mfr. Part No.:
1014241
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Sub Type

Printed Labels

Height

26mm

Length

26mm

Width

280mm

Colour

Purple

Number of Individual Labels

250

Material

Polyester

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1), RoHS

COO (Country of Origin):
DE
Pipeline markers, Roll, violet, pre-printed, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, diameter: 0 mm, lettering field size: 26 x 280 mm, Number of individual labels: 250

Stick-on pipeline markers, unmarked;Group 7 (alkalis);Suitable for indoor and outdoor use

High temperature resistance;Finely perforated arrowheads enable the arrowheads which are not required to be easily removed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy