Phoenix Contact Panel Marker, 73 mm Length 0830735 Silver
- RS Stock No.:
- 857-4408
- Mfr. Part No.:
- 0830735
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$505.60
(exc. GST)
$556.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $505.60 |
*price indicative
- RS Stock No.:
- 857-4408
- Mfr. Part No.:
- 0830735
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 73mm | |
| Width | 100 mm | |
| Colour | Silver | |
| Material | Polyester | |
| Number of Individual Labels | 500 | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 73mm | ||
Width 100 mm | ||
Colour Silver | ||
Material Polyester | ||
Number of Individual Labels 500 | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Label for rough surfaces, Roll, silver, unlabeled, can be labeled with: THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, mounting type: adhesive, lettering field size: 100 x 73 mm, Number of individual labels: 300
Related links
- Phoenix Contact Panel Marker 100 mm Height 1090082 Silver
- Phoenix Contact Panel Marker, 9 mm Length 0830611 Silver
- Phoenix Contact Panel Marker, 10 mm Length 0830328 Silver
- Phoenix Contact Panel Marker, 49 mm Length 0827905 Silver
- Phoenix Contact Panel Marker, 100 mm Length 0817141 Silver
- Phoenix Contact Panel Marker, 12 mm Length 0830614 Silver
- Phoenix Contact Panel Marker, 100 mm Length 0802697 Silver
- Phoenix Contact Panel Marker, 27 mm Length 0803676 Silver
