Phoenix Contact Panel Marker, 27 mm Length 0803676 Silver

Subtotal (1 box of 10 units)*

$428.24

(exc. GST)

$471.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$428.24$42.824

*price indicative

RS Stock No.:
860-3297
Mfr. Part No.:
0803676
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Length

27mm

Width

12.5mm

Colour

Silver

Number of Individual Labels

126

Material

Polyester

Standards/Approvals

RoHS, DIN EN 61010-1 (VDE 0411-1)

COO (Country of Origin):
DE
Label sheet, DIN A4, Sheet, silver, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, Office printing systems, mounting type: adhesive, lettering field size: 27 x 12.5 mm, Number of individual labels: 126

These labels have been specially developed for laser printers;The unperforated SK U ... sheets are available for custom label designs

Can be printed on all commercially available laser printers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy