Phoenix Contact Panel Marker, 35 mm Length 0830612 White
- RS Stock No.:
- 857-4256
- Mfr. Part No.:
- 0830612
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$254.10
(exc. GST)
$279.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.10 |
*price indicative
- RS Stock No.:
- 857-4256
- Mfr. Part No.:
- 0830612
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 35mm | |
| Width | 6.5mm | |
| Colour | White | |
| Material | Polyester | |
| Number of Individual Labels | 2500 | |
| Standards/Approvals | DIN EN ISO 9227:2012-09, IEC 61010-1:2010-06, ISO 4892-2:2013-03, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1), UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 35mm | ||
Width 6.5mm | ||
Colour White | ||
Material Polyester | ||
Number of Individual Labels 2500 | ||
Standards/Approvals DIN EN ISO 9227:2012-09, IEC 61010-1:2010-06, ISO 4892-2:2013-03, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1), UL Recognised | ||
- COO (Country of Origin):
- DE
Label for rough surfaces, Roll, silver, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 19 x 6 mm, Number of individual labels: 2500
- RS Stock No. 8574212
- Mfr. Part No. 0830600
Each
$317.65
- RS Stock No. 8574394
- Mfr. Part No. 0830733
Each
$545.95
- RS Stock No. 8574228
- Mfr. Part No. 0830603
Each
$482.13
- RS Stock No. 8573733
- Mfr. Part No. 0830303
1 Box of 10
$226.01
Related links
- Phoenix Contact Panel Marker, 35 mm Length 0830600 White
- Phoenix Contact Panel Marker, 35 mm Length 0830733 White
- Phoenix Contact Panel Marker 0.5 mm Height 0830303 White
- Phoenix Contact Panel Marker, 4 mm Length 0830532 White
- Phoenix Contact Panel Marker, 30 mm Length 0803255 White
- Phoenix Contact Panel Marker, 30 mm Length 0830606 White
- Phoenix Contact Panel Marker, 30 mm Length 0816922 White
- Phoenix Contact Panel Marker, 16.5 mm Length 0816702 White











