Phoenix Contact Panel Marker, 6 mm Length 0830573
- RS Stock No.:
- 857-4127
- Mfr. Part No.:
- 0830573
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$713.33
(exc. GST)
$784.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $713.33 |
*price indicative
- RS Stock No.:
- 857-4127
- Mfr. Part No.:
- 0830573
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 6mm | |
| Width | 3mm | |
| Number of Individual Labels | 1 | |
| Material | Aluminium | |
| Standards/Approvals | ISO 4892-2, VW PV 3.10.7, DIN EN 60068-2-11, DIN EN 61010-1, DIN 50018 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 6mm | ||
Width 3mm | ||
Number of Individual Labels 1 | ||
Material Aluminium | ||
Standards/Approvals ISO 4892-2, VW PV 3.10.7, DIN EN 60068-2-11, DIN EN 61010-1, DIN 50018 | ||
- COO (Country of Origin):
- DE
Equipment marking, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 40 x 15 mm, Number of individual labels: 2500
Labeling service: Phoenix Contact can custom-label all EML-ESD ... markers in accordance with your requirements
Related links
- Phoenix Contact Panel Marker, 6 mm Length 0830852
- Phoenix Contact Panel Marker, 6 mm Length 0830481 White
- Phoenix Contact Panel Marker, 6 mm Length 0807096 Yellow
- Phoenix Contact Panel Marker, 6 mm Height 2833631 White
- Phoenix Contact Panel Marker, 4 mm Length 0830532 White
- Phoenix Contact Panel Marker, 30 mm Length 0816922 White
- Phoenix Contact Panel Marker, 49 mm Length 0827903 White
- Phoenix Contact Panel Marker, 6.8 mm Length 0807106 White
