Phoenix Contact Panel Marker, 70 mm Length 0817073 Yellow
- RS Stock No.:
- 856-4855
- Mfr. Part No.:
- 0817073
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$547.68
(exc. GST)
$602.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $547.68 |
*price indicative
- RS Stock No.:
- 856-4855
- Mfr. Part No.:
- 0817073
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 70mm | |
| Width | 32mm | |
| Colour | Yellow | |
| Number of Individual Labels | 1000 | |
| Material | Polyester | |
| Standards/Approvals | UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 70mm | ||
Width 32mm | ||
Colour Yellow | ||
Number of Individual Labels 1000 | ||
Material Polyester | ||
Standards/Approvals UL Recognised | ||
- COO (Country of Origin):
- DE
Label, Roll, yellow, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 70 x 32 mm, Number of individual labels: 1000
The EML … self-adhesive device markers are particularly well suited for marking various types of equipment in control, system, and control cabinet manufacturing.
Related links
- Phoenix Contact Panel Marker, 70 mm Length 0824215 Yellow
- Phoenix Contact Panel Marker, 70 mm Length 0811215 White
- Phoenix Contact Panel Marker, 70 mm Length 0817086 Silver
- Phoenix Contact Panel Marker, 70 mm Length 0817099 White
- Phoenix Contact Panel Marker, 70 mm Length 0816197 White
- Phoenix Contact Panel Marker, 70 mm Length 0817060 White
- Phoenix Contact Panel Marker, 70 mm Length 0803257 White
- Phoenix Contact Panel Marker, 70 mm Length 0817057 Silver
