Phoenix Contact Panel Marker, 70 mm Length 0816197 White
- RS Stock No.:
- 856-4675
- Mfr. Part No.:
- 0816197
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,030.79
(exc. GST)
$1,133.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,030.79 |
*price indicative
- RS Stock No.:
- 856-4675
- Mfr. Part No.:
- 0816197
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 70mm | |
| Width | 32mm | |
| Colour | White | |
| Number of Individual Labels | 3000 | |
| Material | Polyester | |
| Standards/Approvals | UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 70mm | ||
Width 32mm | ||
Colour White | ||
Number of Individual Labels 3000 | ||
Material Polyester | ||
Standards/Approvals UL Recognised | ||
- COO (Country of Origin):
- DE
Label, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 69.8 x 31,8 mm, Number of individual labels: 3000
The EML … self-adhesive device markers are particularly well suited for marking various types of equipment in control, system, and control cabinet manufacturing.
Related links
- Phoenix Contact Panel Marker, 70 mm Length 0817099 White
- Phoenix Contact Panel Marker, 70 mm Length 0811215 White
- Phoenix Contact Panel Marker, 70 mm Length 0817060 White
- Phoenix Contact Panel Marker, 70 mm Length 0803257 White
- Phoenix Contact Panel Marker, 70 mm Length 0817073 Yellow
- Phoenix Contact Panel Marker, 70 mm Length 0817086 Silver
- Phoenix Contact Panel Marker, 70 mm Length 0817057 Silver
- Phoenix Contact Panel Marker, 70 mm Length 0824215 Yellow
