Phoenix Contact Panel Marker, 26.5 mm Length 0816854 Silver
- RS Stock No.:
- 856-4779
- Mfr. Part No.:
- 0816854
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$448.54
(exc. GST)
$493.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $448.54 |
*price indicative
- RS Stock No.:
- 856-4779
- Mfr. Part No.:
- 0816854
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 26.5mm | |
| Width | 12 mm | |
| Colour | Silver | |
| Number of Individual Labels | 2500 | |
| Material | Polyester | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 26.5mm | ||
Width 12 mm | ||
Colour Silver | ||
Number of Individual Labels 2500 | ||
Material Polyester | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Label, Roll, silver/matt, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 26.5 x 12 mm, Number of individual labels: 2500
The EML … self-adhesive device markers are particularly well suited for marking various types of equipment in control, system, and control cabinet manufacturing.
Related links
- Phoenix Contact Panel Marker, 26.5 mm Length 0816841 Silver
- Phoenix Contact Panel Marker, 26.5 mm Length 0816906 Silver
- Phoenix Contact Panel Marker, 26.5 mm Length 0816919 Silver
- Phoenix Contact Panel Marker, 26.5 mm Length 0816896 Yellow
- Phoenix Contact Panel Marker, 9 mm Length 0830611 Silver
- Phoenix Contact Panel Marker, 49 mm Length 0827905 Silver
- Phoenix Contact Panel Marker, 100 mm Length 0817141 Silver
- Phoenix Contact Panel Marker, 12 mm Length 0830614 Silver
