- RS Stock No.:
- 856-4650
- Mfr. Part No.:
- 0816171
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 17/05/2024
Added
Price (ex. GST) Each
$1,045.50
(exc. GST)
$1,150.05
(inc. GST)
Units | Per unit |
1 + | $1,045.50 |
- RS Stock No.:
- 856-4650
- Mfr. Part No.:
- 0816171
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Label, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 38.1 x 19 mm, Number of individual labels: 10000
The EML … self-adhesive device markers are particularly well suited for marking various types of equipment in control, system, and control cabinet manufacturing.
Specifications
Attribute | Value |
---|---|
Length | 38mm |
Width | 19mm |