Phoenix Contact Panel Marker, 40 m Length 0815606 Yellow
- RS Stock No.:
- 856-4521
- Mfr. Part No.:
- 0815606
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,019.95
(exc. GST)
$1,121.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,019.95 |
*price indicative
- RS Stock No.:
- 856-4521
- Mfr. Part No.:
- 0815606
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 40m | |
| Width | 110mm | |
| Colour | Yellow | |
| Material | Polyester | |
| Number of Individual Labels | 1 | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 40m | ||
Width 110mm | ||
Colour Yellow | ||
Material Polyester | ||
Number of Individual Labels 1 | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Label, Roll, yellow, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: continuous x 110˽mm
The EML … self-adhesive device markers are particularly well suited for marking various types of equipment in control, system, and control cabinet manufacturing.
Related links
- Phoenix Contact Panel Marker, 40 m Length 0815596 White
- Phoenix Contact Panel Marker, 40 mm Length 0816977 Yellow
- Phoenix Contact Panel Marker, 40 mm Length 0830528 Yellow
- Phoenix Contact Panel Marker, 40 mm Length 0830534 Yellow
- Phoenix Contact Panel Marker, 40 mm Length 0815729 Silver
- Phoenix Contact Panel Marker, 40 mm Length 0830601 White
- Phoenix Contact Panel Marker, 40 mm Length 0800339 White
- Phoenix Contact Panel Marker, 40 mm Length 0803256 White
