Phoenix Contact Panel Marker, 100 mm Height 1014226 White, Red
- RS Stock No.:
- 855-4211
- Mfr. Part No.:
- 1014226
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$484.12
(exc. GST)
$532.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $484.12 |
*price indicative
- RS Stock No.:
- 855-4211
- Mfr. Part No.:
- 1014226
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Height | 100mm | |
| Width | 100mm | |
| Colour | White, Red | |
| Material | Polyvinyl Chloride | |
| Number of Individual Labels | 250 | |
| Standards/Approvals | ISO 7010 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Height 100mm | ||
Width 100mm | ||
Colour White, Red | ||
Material Polyvinyl Chloride | ||
Number of Individual Labels 250 | ||
Standards/Approvals ISO 7010 | ||
- COO (Country of Origin):
- DE
Prohibition sign, Roll, red/white, pre-printed, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, diameter: 100 mm, lettering field size: d: 100 mm, Number of individual labels: 250
The color preprinted PML-P ... prohibition signs without symbols allow you to create custom prohibition notices
Related links
- Phoenix Contact Panel Marker 0.5 mm Height 0828909 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0828910 Silver
- Phoenix Contact Panel Marker 118.5 mm Height 1014133 Yellow
- Phoenix Contact Panel Marker 118.5 mm Height 0830453 Yellow, Black
- Phoenix Contact Panel Marker 86.8 mm Height 1014127 Black, Yellow
- Phoenix Contact Panel Marker 86.8 mm Height 0830431 Black, Yellow
- Phoenix Contact Panel Marker, 100 mm Length 0803258 White
- Phoenix Contact Panel Marker, 100 mm Length 0803259 White
