Phoenix Contact Panel Marking, 46 mm Length, 1 mm Height 0831701 White
- RS Stock No.:
- 522-251
- Mfr. Part No.:
- 0831701
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$708.91
(exc. GST)
$779.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $708.91 | $70.891 |
*price indicative
- RS Stock No.:
- 522-251
- Mfr. Part No.:
- 0831701
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Laser Sheet | |
| Product Type | Panel Marking | |
| Height | 1mm | |
| Length | 46mm | |
| Width | 46mm | |
| Colour | White | |
| Material | ABS | |
| Number of Individual Labels | 9 | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06, ISO 4892-2:2013-03, DIN EN ISO 2409:2020-12, DIN EN 60068-2-11:2000-02, DIN EN ISO 4892-2:2021-11, DIN EN 61010-1 (VDE 0411-01):2020-03, EN ISO 1518-1:2023, ISO 175:2010, ANSI/UL 969-2018:03, EN ISO 22479:2022-06 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Laser Sheet | ||
Product Type Panel Marking | ||
Height 1mm | ||
Length 46mm | ||
Width 46mm | ||
Colour White | ||
Material ABS | ||
Number of Individual Labels 9 | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06, ISO 4892-2:2013-03, DIN EN ISO 2409:2020-12, DIN EN 60068-2-11:2000-02, DIN EN ISO 4892-2:2021-11, DIN EN 61010-1 (VDE 0411-01):2020-03, EN ISO 1518-1:2023, ISO 175:2010, ANSI/UL 969-2018:03, EN ISO 22479:2022-06 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device marker combines practicality and innovation, ideal for identifying control and signalling devices with precision. Featuring an adhesive mounting type, it boasts a white top layer that guarantees high contrast for clear visibility when marked. Designed for ease of use, the prefabricated laser-sheet format ensures ideal positioning in marking devices, allowing for quick and efficient labelling. The product is adept at withstanding various environmental conditions, thanks to its durable ABS material and robust adhesive. It's an essential solution for operators looking to enhance the organization and identification of equipment in all situations.
Adhesive mounting ensures secure placement on various surfaces
High contrast markings enhance readability and visibility
Prefabricated design allows for swift application in marking devices
Durable ABS material offers enhanced longevity under rigorous conditions
Resistant to a variety of environmental factors which ensuring reliability
Optimized for identifying both control and signalling devices efficiently
Complies with EU RoHS substance requirements which ensuring safety standards
Related links
- Phoenix Contact Panel Marking 15 mm Height 0831696 White
- Phoenix Contact Panel Marker 27 mm Height 1056547 White
- Phoenix Contact Panel Marker 0.5 mm Height 0828792 White
- Phoenix Contact Panel Marker 0.5 mm Height 0828797 White
- Phoenix Contact Panel Marker 0.5 mm Height 0828800 White
- Phoenix Contact Panel Marker 1.5 mm Height 0830148 Red, White
- Phoenix Contact Panel Marker 0.5 mm Height 0830341 White
- Phoenix Contact Panel Marker 26 mm Height 0806958 White
