Phoenix Contact Cable Marker, 180 mm Length, 180 mm Height 0804348 Yellow
- RS Stock No.:
- 519-729
- Mfr. Part No.:
- 0804348
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$700.86
(exc. GST)
$770.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $700.86 | $70.086 |
*price indicative
- RS Stock No.:
- 519-729
- Mfr. Part No.:
- 0804348
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Laser Sheet | |
| Product Type | Cable Marker | |
| Height | 180mm | |
| Length | 180mm | |
| Width | 180mm | |
| Colour | Yellow | |
| Material | ABS | |
| Number of Individual Labels | 1 | |
| Standards/Approvals | DIN EN ISO 4892-2:2021-11, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), ANSI/UL 969-2018:03, DIN EN ISO 2409:2013, ISO 175:2010, DIN EN ISO 1518-1:2019-10, EN ISO 22479:2022-06 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Laser Sheet | ||
Product Type Cable Marker | ||
Height 180mm | ||
Length 180mm | ||
Width 180mm | ||
Colour Yellow | ||
Material ABS | ||
Number of Individual Labels 1 | ||
Standards/Approvals DIN EN ISO 4892-2:2021-11, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), ANSI/UL 969-2018:03, DIN EN ISO 2409:2013, ISO 175:2010, DIN EN ISO 1518-1:2019-10, EN ISO 22479:2022-06 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker is a sheet-based, yellow, unlabeled marker designed for equipment labeling. It is compatible with labeling devices such as TOPMARK NEO and TOPMARK LASER. Featuring an adhesive mounting type, it ensures secure attachment and offers a lettering field size of 180 mm x 180 mm. Each sheet includes one individual label, making it suitable for large-scale markings.
Generous lettering field dimensions for detailed labeling
Includes one individual label per sheet for precise equipment marking
Related links
- Pramet for Use with WNMG 0604 95 ° Approach, 180 mm Length
- OPTIBELT 180 5MHP 25 Timing Belt 36 Teeth 25 mm Width
- OPTIBELT 180 5M 25 Timing Belt 36 Teeth 25 mm Width
- OPTIBELT 180 mm 70 mm Length 180 Half Coupling Flange
- OPTIBELT 180 mm 46.5 mm Length 180 Half Coupling Flange
- SKF PHG 180-5M-S200 Timing Belt 36 Teeth 200 mm Width
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 15m Length 180 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 180 mm Cable Diameter
