Hammerite Direct to Rust Paint in Hammered Black, 750 ml

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$82.24

(exc. GST)

$90.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$82.24
6 - 14$79.33
15 +$75.65

*price indicative

RS Stock No.:
756-4104
Mfr. Part No.:
5092955
Brand:
Hammerite
Find similar products by selecting one or more attributes.
Select all

Brand

Hammerite

Product Type

Paint

Colour

Black

Compatible Materials

Metal

Finish

Hammered

Package Type

Tin

Standards/Approvals

REACH, EN 14042, EN 482, EN 689

Package Size

750 ml

Trade Name

Direct to Rust

RoHS Status: Exempt

COO (Country of Origin):
GB

Hammerite Metal Paint Hammered Finish


Three-in-one formula primes, undercoats and topcoats

Can be applied on top of rust and prevents further rusting

Provides a glossy, non-stick hammer-finish coating for common ferrous metals

Can be applied by brush or spray

Why Choose Hammerite?


Hammerite provides solutions for the decoration, protection and restoration of metal. Hammerite was the first and is still the only dedicated specialist metalcare brand.



Given the right treatment, metal can last for generations. Whether it is iron, steel or galvanised/zinc metals, people love the timeless quality that metal brings. Hammerite understand the important roles that metal plays in your lives, but also understand that all types of metal are vulnerable – to water, sunlight, frost, rust and physical damage. All metals need constant protection to keep them structurally strong and looking their best.



Metal needs regular treatment with specialist products to protect and care for it. Therefore you want to do the job well so that your metal will remain looking good for longer. You can trust Hammerite to provide the easiest-to-use, longest lasting protection for your metal, with no nagging doubts or concerns.


Warning

Flammable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy