Ambersil Blue 4.5 mm Paint Marker Pen for use with Glass, Metal, Plastic
- RS Stock No.:
- 915-9057
- Mfr. Part No.:
- 32496-AB
- Brand:
- Ambersil
Subtotal (1 unit)*
$11.97
(exc. GST)
$13.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 38 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.97 |
*price indicative
- RS Stock No.:
- 915-9057
- Mfr. Part No.:
- 32496-AB
- Brand:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Paint Marker Pen | |
| Paint Colour | Blue | |
| Compatible Materials | Glass, Metal, Plastic | |
| Point Thickness | 4.5mm | |
| Waterproof | Yes | |
| Standards/Approvals | No | |
| Trade Name | AQUA | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Paint Marker Pen | ||
Paint Colour Blue | ||
Compatible Materials Glass, Metal, Plastic | ||
Point Thickness 4.5mm | ||
Waterproof Yes | ||
Standards/Approvals No | ||
Trade Name AQUA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
CRC Aqua Paint Marker Pen, 4.5mm Point Thickness, Medium Tip size - 32496-AB
This paint marker pen is designed for versatility and ease of use across multiple surfaces. It is a water-based, fast-drying solution suitable for marking on glass, metal, and plastic, offering a medium tip thickness of 4.5mm. Ideal for professionals in automation, electronics, and mechanical industries, this pen ensures excellent coverage even on dark materials.
Features & Benefits
• Water-based formulation minimises harmful solvent exposure
• Fast drying enables efficient workflow during industrial tasks
• Durable valve action tip controls paint flow for precision
• Clear, medium thickness (4.5mm) marks ensure visibility
• Easy use simplifies use on diverse surfaces
Applications
• Suitable for metalworking and fabrication tasks
• Effective for marking in electrical installations
• Ideal for various machine construction projects
• Beneficial in civil engineering environments
• Used for logistics and quality control marking needs
How can the water-based formulation benefit my work environment?
The water-based formulation significantly reduces exposure to harmful solvents, creating a safer workspace and minimising environmental impact, making it ideal for users conscious of health and safety.
Can I use this pen on dark surfaces effectively?
Yes, the pen provides excellent coverage on dark surfaces, ensuring marked lines remain visible for essential applications across various industries.
What steps should I follow for optimal usage?
Begin by shaking the pen with the cap on until the agitator moves freely. Remove the cap and press the tip against a hard surface until the paint flows adequately for application.
What is the expected shelf life of this marker pen?
With proper storage at ambient temperatures, the pen has a shelf life of at least 24 months, ensuring long-term usability for your projects.
Related links
- Ambersil White 4.5 mm Paint Marker Pen for use with Glass Plastic
- Ambersil Green 3 mm Paint Marker Pen for use with Wood Glass Metal Tile Paper
- Ambersil Blue 3 mm Paint Marker Pen for use with Cardboard Glass Plastic Textile Paper
- Edding White 4 mm Paint Marker Pen for use with Glass Plastic, Wood
- Ambersil Yellow 3 mm Paint Marker Pen for use with Textile Cardboard Glass Metal Wood
- Edding Orange 4 mm Paint Marker Pen for use with Plastic Glass, Metal
- Ambersil Black 3 mm Paint Marker Pen for use with Textile Wood Tile Glass Paper
- Ambersil Red 3 mm Paint Marker Pen for use with Textile Cardboard Paper Plastic Metal
