Ambersil Green 3 mm Paint Marker Pen for use with Wood, Cardboard, Glass, Rubber, Metal, Plastic, Tile, Textile, Paper

Subtotal (1 unit)*

$14.83

(exc. GST)

$16.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
  • Plus 741 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.83

*price indicative

RS Stock No.:
745-7513
Mfr. Part No.:
20379-AB
Brand:
Ambersil
Find similar products by selecting one or more attributes.
Select all

Brand

Ambersil

Product Type

Paint Marker Pen

Paint Colour

Green

Compatible Materials

Wood, Cardboard, Glass, Rubber, Metal, Plastic, Tile, Textile, Paper

Point Thickness

3mm

High Temperature

No

Waterproof

Yes

Standards/Approvals

No

Ambersil Paint Marker Pen, Medium Tip Size, 3mm Point Thickness - 20379-AB


This paint marker pen is designed for marking on a wide variety of surfaces, making it ideal for industrial applications. It provides a reliable solution for users in automation, electronics, and mechanical sectors. With a quick-drying, waterproof formulation, this marker effectively addresses common issues associated with conventional permanent markers, serving as a crucial addition to your marking supplies.

Features & Benefits


• Utilises highly opaque acrylic paint for vibrant colour

• Fast-drying formula minimises waiting time for follow-up tasks

• Medium tip offers precision for clean lines on various materials

• Water-resistant, preventing wash away

• Easily removable with suitable solvent when necessary

Applications


• Ideal for marking metal components

• Useful for labelling items in electrical installations

• Suitable for outlining adjustments in machine construction

• Employed in civil engineering for site markings

• Appropriate for logistics and surveying tasks

Can it be used on outdoor surfaces without fading?


Yes, the formulation is designed to resist wash off from water and is not prone to fading, although prolonged exposure to direct sunlight may cause some discolouration.

How do I prepare the pen for use?


To start, shake the pen with the cap on until you hear the agitator ball move freely, then press the tip until the paint flows smoothly.

Is it safe to use indoors?


It is recommended to use this pen in well-ventilated areas for comfort while working with the paint.

What should I do if the marker starts to dry out?


If the marker appears dry, try shaking it well and pressing the tip several times to improve paint flow.

Can it be used on paper for long-lasting marks?


Yes, this marker pen is suitable for use on paper, providing durable markings that resist fading.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy