Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-4461
- Mfr. Part No.:
- 1866P
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Spray Gun | |
| Container Capacity | 0.6L | |
| Weight | 800g | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Spray Gun | ||
Container Capacity 0.6L | ||
Weight 800g | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Outillage 1.4 Mm Hvlp Gravity Paint Gun is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
Related links
- SAM
- PREVOST CAR S02 1/4 in G Air Inlet (BSP) Spray Gun
- 3M 26832 1/4 in BSP/NPS Air Inlet (BSP) 1.24 bar
- 3M 26878 1/4in Air Inlet (BSP) Spray Gun Kit
- RS PRO H868W 1/4in Air Inlet (BSP) With 1.4 mm Tip
- RS PRO 1/4 in Air Inlet (BSP) 43 psi Spray Gun 6.35 mm
- RS PRO AB931 1/4 in Air Inlet (BSP) Spray Gun 0.3 mm
- PREVOST 1/4 in G Air Inlet (BSP) Spray Gun
