Brady LOTO-6 Key Weatherproof Nylon Padlock, 6.35mm Shackle, 38.10mm Body

Subtotal (1 box of 6 units)*

$286.50

(exc. GST)

$315.15

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Box(es)
Per Box
Per unit*
1 +$286.50$47.75

*price indicative

RS Stock No.:
811-3028
Distrelec Article No.:
301-08-421
Mfr. Part No.:
813596
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Lock Type

Key

Shackle Diameter

6.35mm

Shackle Length

38.10mm

Keyed Alike

No

Bluetooth

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Nylon

Colour

Yellow

Body Width

38.10mm

Quantity Per Package

6

Non Compliant

COO (Country of Origin):
CN

Brady Padlock


The Brady yellow, all-weather combination safety padlock has a body width of 38mm, shackle length of 38mm and shackle diameter of 6.5mm. The body of the lock, bolt driver and the cylinder cover is made from polyamide nylon 66. This safety padlock is ideal for electrical applications and offers superior resistance to temperature, chemicals, or corrosion. Their non-conductive, non-sparking body features a ribbed design for easier gripping and handling. This is supplied in a pack of 6 padlocks.

Features and Benefits


Lightweight
Compact
Plastic shackle prevents electrocution
Service temperature ranges between -20°C and 120°C
Differently keyed
Insulated key chamber protects workers from shocks when key is inserted
Key retaining (when shackle is open)
Fully electrical resistant

Certifications


UL 94 – HB approved
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007

Related links