Brady Red Padlock Nylon, 6.35 mm
- RS Stock No.:
- 811-3025
- Distrelec Article No.:
- 301-08-419
- Mfr. Part No.:
- 813594
- Brand:
- Brady
Subtotal (1 box of 6 units)*
$393.85
(exc. GST)
$433.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship
- Plus 482 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $393.85 | $65.642 |
*price indicative
- RS Stock No.:
- 811-3025
- Distrelec Article No.:
- 301-08-419
- Mfr. Part No.:
- 813594
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Padlock | |
| Colour | Red | |
| Material | Nylon | |
| Shackle Diameter | 6.35mm | |
| Shackle Length | 38.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Padlock | ||
Colour Red | ||
Material Nylon | ||
Shackle Diameter 6.35mm | ||
Shackle Length 38.1mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
Brady Padlock
The Brady red, all-weather combination safety padlock has a body width of 38mm, shackle length of 38mm and shackle diameter of 6.5mm. The lock body, bolt driver and the cylinder cover are MADE from polyamide nylon 66. This safety padlock offers superior resistance to temperature, chemicals, or corrosion. The lock body is non-conductive and spark resistant therefore Ideal for electrical applications. This padlock features a ribbed design for easier gripping and handling. It is supplied in a pack of 6 padlocks.
Features and Benefits
Lightweight
Compact
Plastic shackle prevents electrocution
Service temperature ranges between -20°C and 120°C
Differently keyed
Insulated key chamber protects workers from shocks when key is inserted
Key retaining (when shackle is open)
Fully electrical resistant
Certifications
UL 94 – HB approved
