ABUS Brass Master Key Weatherproof
- RS Stock No.:
- 788-7961
- Mfr. Part No.:
- Master Key MK65501
- Brand:
- ABUS
Subtotal (1 unit)*
$27.74
(exc. GST)
$30.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 34 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.74 |
*price indicative
- RS Stock No.:
- 788-7961
- Mfr. Part No.:
- Master Key MK65501
- Brand:
- ABUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Master Key | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Brass | |
| Colour | Silver | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Master Key | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Brass | ||
Colour Silver | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
ABUS MK65/50 Series Master Key
Finish: Nickel plated
MK65501 To Suit 65/50 - RS stock number: 788-7961
MK65401 To Suit 65/40 - RS stock number: 788-7952
Note
Master Keyed - Control and Convinience
Every padlock (RS 788-7958) has its own key that operates just that padlock. However there is a Master Key that can operate all the Master Keyed padlocks. The Master Key overides all keys in the suite. Great for schools, gyms and offices for better control
Note: this is not a differ managed suite and so key duplication could occur if a large number of padlocks is purchased from the same suite
Every padlock (RS 788-7958) has its own key that operates just that padlock. However there is a Master Key that can operate all the Master Keyed padlocks. The Master Key overides all keys in the suite. Great for schools, gyms and offices for better control
Note: this is not a differ managed suite and so key duplication could occur if a large number of padlocks is purchased from the same suite
Related links
- ABUS Brass Spanner Weatherproof
- ABUS Key Brass Keyed Alike 50mm Body
- ABUS Key Aluminium Padlock Weatherproof 40.08 mm Body
- ABUS Key Weatherproof Brass 6.3mm Shackle, 40mm Body
- Master Lock Key Boron Carbide (Shackle) Laminated Steel 8 mm
- ABUS Key Steel 6 mm Shackle, 4 mm Body
- ABUS Combination Padlock Steel 7 mm Shackle, 48 mm Body
- ABUS Key Brass Padlock Weatherproof 39mm Body
