ABUS Combination Padlock Zinc Combination Padlock, 6.35 mm Shackle, 82.5mm Body
- RS Stock No.:
- 272-2569
- Mfr. Part No.:
- 155/40 B/DFNLI
- Brand:
- ABUS
Subtotal (1 unit)*
$74.29
(exc. GST)
$81.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.29 |
*price indicative
- RS Stock No.:
- 272-2569
- Mfr. Part No.:
- 155/40 B/DFNLI
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Combination Padlock | |
| Lock Type | Combination Padlock | |
| Shackle Diameter | 6.35mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor | |
| Material | Zinc | |
| Colour | Silver | |
| Width | 82.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Combination Padlock | ||
Lock Type Combination Padlock | ||
Shackle Diameter 6.35mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor | ||
Material Zinc | ||
Colour Silver | ||
Width 82.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The ABUS combination lock 155 is very well suited to protect objects and the like from casual theft. It is used to protect smaller valuables or objects from unauthorised access with a low risk of theft. The steel shackle can be unlocked using a three-digit number code that you can set individually.
Strong zinc-die cast body with hardened steel shackle
Individually resettable 4-digit code
Related links
- ABUS Combination Padlock Zinc 6.5 mm Shackle, 42 mm Body
- ABUS Combination Padlock Brass Combination Padlock, 6 mm Shackle
- ABUS Combination Padlock Steel 6 mm Shackle, 40 mm Body
- ABUS Combination Padlock Steel Combination Padlock, 7 mm Shackle
- ABUS Combination Padlock Zinc Combination Padlock Weatherproof 63 mm Body
- ABUS Combination Padlock Zinc Padlock Weatherproof 50 mm Body
- ABUS Combination Padlock Zinc Padlock Weatherproof 65 mm Body
- ABUS Combination Padlock Zinc 3 mm Shackle, 22 mm Body
