Brady Purple Safety Padlock Steel, Anodised Aluminium, 6.35 mm
- RS Stock No.:
- 277-3455
- Distrelec Article No.:
- 301-76-739
- Mfr. Part No.:
- 150348
- Brand:
- Brady
Subtotal (1 box of 3 units)*
$198.54
(exc. GST)
$218.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $198.54 | $66.18 |
*price indicative
- RS Stock No.:
- 277-3455
- Distrelec Article No.:
- 301-76-739
- Mfr. Part No.:
- 150348
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Safety Padlock | |
| Colour | Purple | |
| Material | Steel, Anodised Aluminium | |
| Shackle Diameter | 6.35mm | |
| Shackle Length | 38.1mm | |
| Standards/Approvals | OSHA 29 CFR 1910.147, ANSI Standard Z244 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Safety Padlock | ||
Colour Purple | ||
Material Steel, Anodised Aluminium | ||
Shackle Diameter 6.35mm | ||
Shackle Length 38.1mm | ||
Standards/Approvals OSHA 29 CFR 1910.147, ANSI Standard Z244 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Brady Safe Key Aluminium Padlocks are the ultimate locks for indoor and outdoor heavy duty safety applications. Manufactured with solid aluminium body and steel shackle, our padlocks are amazingly lightweight and rugged. They compliment the Brady Safe Key Padlock range and have the same features. The unique lock mechanism is insulated and has 6 precision steel tumbler blades for a high number of key differences and tamper resistance. The colour matched key and lock body allows a fast identification in the application. 1 key is supplied with each lock.
Fast identification
Smooth key operation
Chemical and corrosion resistant
Reduces friction of inserting and removing key
Brady SafeKey Aluminium Padlocks are the ultimate locks for indoor and outdoor heavy duty safety applications. Manufactured with solid aluminium body and steel shackle, our padlocks are amazingly lightweight and rugged. They compliment the Brady SafeKey Padlock range and have the same features. Locks are chemical and corrosion resistant. The unique lock mechanism is insulated and has 6 precision steel tumbler blades for a high number of key differences and tamper resistance. The colour-matched key and lock body allows a fast identification in the application. 1 key is supplied with each lock. Custom keying, engraving, charting, Master Key and Grand Master Key are available - check our customisation capabilities.
