Brady Yellow Safety Padlock Anodised Aluminium Steel, 6.35 mm

Subtotal (1 box of 6 units)*

$393.09

(exc. GST)

$432.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$393.09$65.515

*price indicative

RS Stock No.:
277-3454
Distrelec Article No.:
301-76-737
Mfr. Part No.:
150345
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Safety Padlock

Colour

Yellow

Material

Anodised Aluminium Steel

Shackle Diameter

6.35mm

Shackle Length

76.2mm

Standards/Approvals

ANSI Standard Z244, OSHA 29 CFR 1910.147 (4) (ii) (A) (1)/(c) (5) (ii) (C) (1)

Non Compliant

COO (Country of Origin):
CN
The Brady Safe Key Aluminium Padlocks are the ultimate locks for indoor and outdoor heavy duty safety applications. Manufactured with solid aluminium body and steel shackle, our padlocks are amazingly lightweight and rugged. They compliment the Brady Safe Key Padlock range and have the same features. The unique lock mechanism is insulated and has 6 precision steel tumbler blades for a high number of key differences and tamper resistance. The colour matched key and lock body allows a fast identification in the application. 1 key is supplied with each lock.

Fast identification

Smooth key operation

Chemical and corrosion resistant

Reduces friction of inserting and removing key

Brady SafeKey Aluminium Padlocks are the ultimate locks for indoor and outdoor heavy duty safety applications. Manufactured with solid aluminium body and steel shackle, our padlocks are amazingly lightweight and rugged. They compliment the Brady SafeKey Padlock range and have the same features. Locks are chemical and corrosion resistant. The unique lock mechanism is insulated and has 6 precision steel tumbler blades for a high number of key differences and tamper resistance. The colour-matched key and lock body allows a fast identification in the application. 1 key is supplied with each lock. Custom keying, engraving, charting, Master Key and Grand Master Key are available - check our customisation capabilities.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy