Master Lock Key TPE Safety Padlock, 38 mm Shackle Length, 6 mm Diameter
- RS Stock No.:
- 244-8339
- Mfr. Part No.:
- 406YLW
- Brand:
- Master Lock
Subtotal (1 unit)*
$50.75
(exc. GST)
$55.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 97 left, ready to ship from another location
- Plus 28 left, shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.75 |
*price indicative
- RS Stock No.:
- 244-8339
- Mfr. Part No.:
- 406YLW
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Safety Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 6mm | |
| Shackle Length | 38mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Material | TPE | |
| Colour | Yellow | |
| Number of Keys | 1 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Safety Padlock | ||
Lock Type Key | ||
Shackle Diameter 6mm | ||
Shackle Length 38mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Material TPE | ||
Colour Yellow | ||
Number of Keys 1 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
The Master Lock padlock features a 38mm wide thermoplastic yellow body and a 38mm tall, 6mm diameter plastic shackle to help prevent electrocution and arc flashing and to prevent electrical current from shackle to key. Designed exclusively for Lockout/Tag out applications, the durable, lightweight material is easy to carry and padlock has key retaining cylinder to ensure the padlock is not left unlocked.
All components are non-sparking and non-magnetic - plastic, copper, brass
Compliance with one employee one lock one key best practice
Keyed different, 6-pin tumbler with over 40,000 available key changes cylinder
Related links
- Master Lock Key Thermoplastic Safety Padlock, 6 mm Shackle
- Master Lock Key Thermoplastic Safety Padlock 35 mm Body
- Master Lock Key Xenoy Thermoplastic 11 mm Shackle
- Master Lock Yellow 1-Lock Lockout Thermoplastic Safety Padlock, 6 mm
- Master Lock Red 1-Lock Lockout Thermoplastic Safety Padlock, 6 mm
- Master Lock Padlock Zenex Thermoplastic Padlock Keyed Alike 38 mm Body
- Master Lock Combination Padlock Aluminium Combination Padlock 40 mm Body
- Master Lock Padlock Brass Padlock 40 mm Body
