ABUS Keyed Aluminium Padlock Weatherproof Keyed Alike, 6 mm Shackle, 38.5mm Body

Subtotal (1 unit)*

$82.78

(exc. GST)

$91.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.78

*price indicative

RS Stock No.:
212-1764
Mfr. Part No.:
45237
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Lock Type

Keyed

Product Type

Padlock

Shackle Diameter

6mm

Shackle Length

39mm

Keyed Alike

Yes

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor, Outdoor

Material

Aluminium

Colour

Green, Yellow, Red, Black, Brown, Orange, Blue, Purple

Width

38.5mm

Weatherproof

Yes

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
CN
72/40HB40 Green KA TT00590

The ABUS 72 series green aluminium lock has a body width of 38.5mm and a hardened steel shackle of 6mm. The body is made of solid anodized aluminium and the shackle is made of hardened steel with NANO PROTECT coating. These anodised aluminium padlocks are keyed alike and ideal for access lock-off with 801 shackles, also ideal for Doors, gates, cabinets, lockers, toolboxes, cellar windows, sheds, switchgears, barriers.

Double bolt locking mechanism

6-pin precision cylinder for maximum number of key differs

Cylinder can be rekeyed to match an existing key

Individualized by highly visible and durable laser engraving

Automatic locking for best usability combined with key retaining function for higher safety

Temperature range: -20°C to 175°C

Self locking: locks without key by pushing down the shackle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy