Brady Key Nylon, Plastic Padlock Weatherproof, 4.72 mm Shackle, 1.25in Body
- RS Stock No.:
- 211-9731
- Mfr. Part No.:
- 150186
- Brand:
- Brady
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$37.09
(exc. GST)
$40.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 53 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $37.09 |
| 5 + | $30.53 |
*price indicative
- RS Stock No.:
- 211-9731
- Mfr. Part No.:
- 150186
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Lock Type | Key | |
| Product Type | Padlock | |
| Shackle Diameter | 4.72mm | |
| Shackle Length | 25.40mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Nylon, Plastic | |
| Colour | Purple | |
| Width | 1.25in | |
| Application | Electrical Lockout Applications | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Lock Type Key | ||
Product Type Padlock | ||
Shackle Diameter 4.72mm | ||
Shackle Length 25.40mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Nylon, Plastic | ||
Colour Purple | ||
Width 1.25in | ||
Application Electrical Lockout Applications | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- MX
The Brady Safe Key Nylon Compact Padlocks are a small and lightweight range of padlocks suitable for energy isolation programs or in small spaces. They compliment the Brady Safe Key Padlock range and have the same features. The new designed and innovative keying mechanism provides you much more unique key possibilities than a conventional standard safety padlock, without sacrificing a secure lockout. The unique lock mechanism is insulated and non-conductive to protect workers from shocks when key is inserted. The lock mechanism has 6 precision steel tumbler blades for a high number of key differences and tamper resistance. Locks are Compact and lightweight and resist impact, temperature, chemicals and corrosion. Their non-conductive, non-sparking body features a ribbed design for easier gripping and handling. The colour-matched key and lock body allows a fast identification in the application.
Ultimate Key Precision
Advanced Key Security & Fast identification
Smooth key operation reduces friction of inserting and removing key
Non-conductive body and internal locking components
Related links
- Brady Key Nylon 4.72 mm Shackle, 1.25 in Body
- Brady Key Nylon 4.72 mm Shackle, 1.25 mm Body
- Brady Key Nylon 4.72 mm Shackle, 32mm Body
- Brady Key Nylon 4.72 mm Shackle, 32 mm Body
- Brady Key Plastic 4.72 mm Shackle, 1.25 in Body
- Brady Key Nylon 6.35 mm Shackle, 0.75 in Body
- Brady Key Nylon 6.35 mm Shackle, 1.5 in Body
- Brady Key Nylon 6.35 mm Shackle, 0.75 in Body
