Brady Key Plastic, Nylon Padlock Weatherproof, 4.72 mm Shackle, 1.25in Body
- RS Stock No.:
- 211-9726
- Mfr. Part No.:
- 150182
- Brand:
- Brady
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$38.75
(exc. GST)
$42.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $38.75 |
| 5 + | $31.92 |
*price indicative
- RS Stock No.:
- 211-9726
- Mfr. Part No.:
- 150182
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 4.72mm | |
| Shackle Length | 25.40mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Plastic, Nylon | |
| Colour | Green | |
| Width | 1.25in | |
| Application | Electrical Lockout Applications | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Padlock | ||
Lock Type Key | ||
Shackle Diameter 4.72mm | ||
Shackle Length 25.40mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Plastic, Nylon | ||
Colour Green | ||
Width 1.25in | ||
Application Electrical Lockout Applications | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- MX
The Brady Safe Key Nylon Compact Padlocks are a small and lightweight range of padlocks suitable for energy isolation programs or in small spaces. They compliment the Brady Safe Key Padlock range and have the same features. The new designed and innovative keying mechanism provides you much more unique key possibilities than a conventional standard safety padlock, without sacrificing a secure lockout. The unique lock mechanism is insulated and non-conductive to protect workers from shocks when key is inserted. The lock mechanism has 6 precision steel tumbler blades for a high number of key differences and tamper resistance. Locks are compact and lightweight and resist impact, temperature, chemicals and corrosion. Their non-conductive, non-sparking body features a ribbed design for easier gripping and handling. The colour-matched key and lock body allows a fast identification in the application.
Ultimate Key Precision
Advanced Key Security & Fast identification
Smooth key operation reduces friction of inserting and removing key
Non-conductive body and internal locking components
Related links
- Brady Key Plastic 4.72 mm Shackle, 1.7 mm Body
- Brady Key Plastic 4.72 mm Shackle, 43 mm Body
- Brady Key Plastic 4.72 mm Shackle, 32mm Body
- Brady Key Nylon 4.72 mm Shackle, 1.25 in Body
- Brady Key Nylon 4.72 mm Shackle, 32mm Body
- Brady Key Plastic 6.35 mm Shackle, 1.5 in Body
- Brady Key Nylon 4.72 mm Shackle, 1.25 mm Body
- Brady Key Plastic 6.35 mm Shackle, 0.75 in Body
