RS PRO Key Aluminium Padlock, 6 mm Shackle, 43mm Body

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.80

(exc. GST)

$18.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
  • Plus 576 unit(s) shipping from 08 March 2027
  • Plus 288 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$16.80
5 +$13.84

*price indicative

RS Stock No.:
195-8238
Distrelec Article No.:
304-05-429
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Lock Type

Key

Product Type

Padlock

Shackle Diameter

6mm

Shackle Length

22mm

Keyed Alike

No

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor & Outdoor

Material

Aluminium

Colour

Yellow

Width

43mm

Quantity Per Package

1

Weatherproof

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Key Padlock, 43 mm - Yellow


Keep sensitive equipment and restricted-access gates secure with this RS PRO padlock. It comes with two keys to grant you and one other person access, or to give you a spare. Push the shackle down to initiate the automatic locking for quick protection. Lock-picking is deterred by the paracentric keyway that creates an intricate lock path.;The mechanism and shackle are coated in an aluminium layer to keep them resistant to corrosion, so the lock won't rust up over time, even when in contact with chemicals. The colour cover makes the lock easily noticeable, alerting people of the restricted access. The mechanism is coated in a strong plastic to conceal it and provide an extra layer of protection from would-be lock-breakers.

Features and Benefits


  • Aluminium padlock

  • Plastic coated

  • Available in various colours

  • Key lock type

  • 2 Keys

  • For indoor and outdoor use

  • Body width of 43 mm

  • Shackle diameter of 6 mm

  • Shackle length of 22 mm

  • Not weatherproof

  • Colour Variants Available Separately


  • White, RS stock no: 195-8234

  • Black, RS stock no: 195-8235

  • Red, RS stock no: 195-8236

  • Violet, RS stock no: 195-8237

  • Yellow, RS stock no: 195-823

  • Blue, RS stock no: 195-8239

  • Applications


  • Storage

  • Lockups

  • Cabinets

  • Toolboxes

  • Note

    These padlocks can be used indoor and outdoor but cannot be used at the seaside/ saline environment/ moisture environment. As the wrong application will cause the product to rust and not work effectively.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy